LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-XH-15Y product image
  • XD-XH-15Y thumbnail 1
  • XD-XH-15Y thumbnail 2
  • XD-XH-15Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-XH-15YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-XH-15Y
LCSC Part #
C17700741
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 15POS 2.5mm SINGLE ROW XH
Datasheetpdf iconchxunda XD-XH-15Y
Custom CablesMOQ 1pc
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.039$ 0.78
200+$ 0.0304$ 6.08
1,000+$ 0.0256$ 25.60
2,000+$ 0.0228$ 45.60
10,000+$ 0.0203$ 203.00
20,000+$ 0.0189$ 378.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x15P
Reference SeriesXH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.