LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-XH-7Y product image
  • XD-XH-7Y thumbnail 1
  • XD-XH-7Y thumbnail 2
  • XD-XH-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-XH-7YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-XH-7Y
LCSC Part #
C17700733
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.5mm SINGLE ROW XH
Datasheetpdf iconchxunda XD-XH-7Y
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0184$ 0.92
500+$ 0.0143$ 7.15
2,000+$ 0.0121$ 24.20
5,000+$ 0.0107$ 53.50
25,000+$ 0.0095$ 237.50
50,000+$ 0.0089$ 445.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x7P
Reference SeriesXH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.