LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-XH-3Y product image
  • XD-XH-3Y thumbnail 1
  • XD-XH-3Y thumbnail 2
  • XD-XH-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-XH-3YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-XH-3Y
LCSC Part #
C17700729
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XH
Datasheetpdf iconchxunda XD-XH-3Y
Custom CablesMOQ 1pc
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.008$ 0.80
1,000+$ 0.0063$ 6.30
4,000+$ 0.0053$ 21.20
10,000+$ 0.0047$ 47.00
50,000+$ 0.0042$ 210.00
100,000+$ 0.0039$ 390.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesXH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.