LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-HY-12Y product image
  • XD-HY-12Y thumbnail 1
  • XD-HY-12Y thumbnail 2
  • XD-HY-12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-HY-12YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-HY-12Y
LCSC Part #
C17700687
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm SINGLE ROW
Datasheetpdf iconchxunda XD-HY-12Y
Custom CablesMOQ 1pc
In-Stock: 510
510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0527$ 0.53
100+$ 0.0416$ 4.16
300+$ 0.0361$ 10.83
1,000+$ 0.032$ 32.00
5,000+$ 0.0287$ 143.50
10,000+$ 0.027$ 270.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.