LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-HY-9Y product image
  • XD-HY-9Y thumbnail 1
  • XD-HY-9Y thumbnail 2
  • XD-HY-9Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-HY-9YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-HY-9Y
LCSC Part #
C17700684
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW
Datasheetpdf iconchxunda XD-HY-9Y
Custom CablesMOQ 1pc
In-Stock: 760
760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0396$ 0.40
100+$ 0.0313$ 3.13
300+$ 0.0272$ 8.16
1,000+$ 0.0241$ 24.10
5,000+$ 0.0216$ 108.00
10,000+$ 0.0203$ 203.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x9P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.