LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-HY-8Y product image
  • XD-HY-8Y thumbnail 1
  • XD-HY-8Y thumbnail 2
  • XD-HY-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-HY-8YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-HY-8Y
LCSC Part #
C17700683
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm SINGLE ROW
Datasheetpdf iconchxunda XD-HY-8Y
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0374$ 0.75
200+$ 0.0292$ 5.84
600+$ 0.0246$ 14.76
2,000+$ 0.0218$ 43.60
10,000+$ 0.0194$ 194.00
20,000+$ 0.0182$ 364.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x8P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.