LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-PHD-2*17Y product image
  • XD-PHD-2*17Y thumbnail 1
  • XD-PHD-2*17Y thumbnail 2
  • XD-PHD-2*17Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-PHD-2*17YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-PHD-2*17Y
LCSC Part #
C17700635
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 34POS 2mm DUAL ROW PHD
Datasheetpdf iconchxunda XD-PHD-2*17Y
Custom CablesMOQ 1pc
In-Stock: 975
975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2288$ 1.14
50+$ 0.1797$ 8.99
150+$ 0.1586$ 23.79
500+$ 0.1324$ 66.20
2,500+$ 0.1207$ 301.75
5,000+$ 0.1136$ 568.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2mm
Pitch2mm
Pins Structure2x17P
Reference SeriesPHD
Number of Rows2
Number of PINs Per Row17
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.