LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-PHD-2*15Y product image
  • XD-PHD-2*15Y thumbnail 1
  • XD-PHD-2*15Y thumbnail 2
  • XD-PHD-2*15Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-PHD-2*15YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-PHD-2*15Y
LCSC Part #
C17700633
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 30POS 2mm DUAL ROW PHD
Datasheetpdf iconchxunda XD-PHD-2*15Y
Custom CablesMOQ 1pc
In-Stock: 1,630
1,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2017$ 1.01
50+$ 0.1584$ 7.92
150+$ 0.1398$ 20.97
1,000+$ 0.1167$ 116.70
2,000+$ 0.1064$ 212.80
5,000+$ 0.1002$ 501.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2mm
Pitch2mm
Reference SeriesPHD
Pins Structure2x15P
Number of Rows2
Number of PINs Per Row15
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.