LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-ZH-15Y product image
  • XD-ZH-15Y thumbnail 1
  • XD-ZH-15Y thumbnail 2
  • XD-ZH-15Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-ZH-15YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-ZH-15Y
LCSC Part #
C17700522
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 15POS 1.5mm SINGLE ROW
Datasheetpdf iconchxunda XD-ZH-15Y
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0541$ 0.54
100+$ 0.0428$ 4.28
300+$ 0.0371$ 11.13
1,000+$ 0.0329$ 32.90
5,000+$ 0.0295$ 147.50
10,000+$ 0.0278$ 278.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x15P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.