LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-ZH-12Y product image
  • XD-ZH-12Y thumbnail 1
  • XD-ZH-12Y thumbnail 2
  • XD-ZH-12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-ZH-12YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-ZH-12Y
LCSC Part #
C17700519
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.5mm SINGLE ROW
Datasheetpdf iconchxunda XD-ZH-12Y
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.04$ 0.40
100+$ 0.0316$ 3.16
300+$ 0.0274$ 8.22
1,000+$ 0.0243$ 24.30
5,000+$ 0.0218$ 109.00
10,000+$ 0.0205$ 205.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.