LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-ZH-7Y product image
  • XD-ZH-7Y thumbnail 1
  • XD-ZH-7Y thumbnail 2
  • XD-ZH-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-ZH-7YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-ZH-7Y
LCSC Part #
C17700514
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 1.5mm SINGLE ROW
Datasheetpdf iconchxunda XD-ZH-7Y
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0247$ 0.49
200+$ 0.0193$ 3.86
600+$ 0.0162$ 9.72
2,000+$ 0.0144$ 28.80
10,000+$ 0.0129$ 129.00
20,000+$ 0.012$ 240.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x7P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.