LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-ZH-5Y product image
  • XD-ZH-5Y thumbnail 1
  • XD-ZH-5Y thumbnail 2
  • XD-ZH-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-ZH-5YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-ZH-5Y
LCSC Part #
C17700512
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.5mm SINGLE ROW
Datasheetpdf iconchxunda XD-ZH-5Y
Custom CablesMOQ 1pc
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0176$ 0.88
500+$ 0.0137$ 6.85
2,000+$ 0.0115$ 23.00
4,000+$ 0.0103$ 41.20
24,000+$ 0.0091$ 218.40
50,000+$ 0.0085$ 425.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.