LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-1.25-9Y product image
  • XD-1.25-9Y thumbnail 1
  • XD-1.25-9Y thumbnail 2
  • XD-1.25-9Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-1.25-9YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-1.25-9Y
LCSC Part #
C17700448
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.25mm SINGLE ROW
Datasheetpdf iconchxunda XD-1.25-9Y
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0552$ 0.55
100+$ 0.0437$ 4.37
300+$ 0.0379$ 11.37
1,000+$ 0.0336$ 33.60
5,000+$ 0.0301$ 150.50
10,000+$ 0.0284$ 284.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x9P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.