LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-GH-16Y product image
  • XD-GH-16Y thumbnail 1
  • XD-GH-16Y thumbnail 2
  • XD-GH-16Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-GH-16YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-GH-16Y
LCSC Part #
C17700439
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 16POS 1.25mm SINGLE ROW GH
Datasheetpdf iconchxunda XD-GH-16Y
Custom CablesMOQ 1pc
In-Stock: 1,955
1,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1231$ 0.62
50+$ 0.0973$ 4.87
150+$ 0.0844$ 12.66
500+$ 0.0748$ 37.40
2,000+$ 0.067$ 134.00
4,000+$ 0.0632$ 252.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x16P
Reference SeriesGH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row16
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.