LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-GH-11Y product image
  • XD-GH-11Y thumbnail 1
  • XD-GH-11Y thumbnail 2
  • XD-GH-11Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-GH-11YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-GH-11Y
LCSC Part #
C17700434
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.25mm SINGLE ROW GH
Datasheetpdf iconchxunda XD-GH-11Y
Custom CablesMOQ 1pc
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.084$ 0.42
50+$ 0.0664$ 3.32
150+$ 0.0576$ 8.64
500+$ 0.051$ 25.50
2,000+$ 0.0457$ 91.40
4,000+$ 0.0431$ 172.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x11P
Reference SeriesGH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row11
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.