LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-GH-4Y product image
  • XD-GH-4Y thumbnail 1
  • XD-GH-4Y thumbnail 2
  • XD-GH-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-GH-4YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-GH-4Y
LCSC Part #
C17700427
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW GH
Datasheetpdf iconchxunda XD-GH-4Y
Custom CablesMOQ 1pc
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0327$ 0.65
200+$ 0.0255$ 5.10
600+$ 0.0215$ 12.90
2,000+$ 0.0191$ 38.20
10,000+$ 0.017$ 170.00
20,000+$ 0.0159$ 318.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference SeriesGH
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.