LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-GH-3Y product image
  • XD-GH-3Y thumbnail 1
  • XD-GH-3Y thumbnail 2
  • XD-GH-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-GH-3YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-GH-3Y
LCSC Part #
C17700426
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.25mm SINGLE ROW GH
Datasheetpdf iconchxunda XD-GH-3Y
Custom CablesMOQ 1pc
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0243$ 0.49
200+$ 0.0189$ 3.78
600+$ 0.016$ 9.60
2,000+$ 0.0142$ 28.40
10,000+$ 0.0126$ 126.00
20,000+$ 0.0118$ 236.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesGH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.