LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-1.0-13Y product image
  • XD-1.0-13Y thumbnail 1
  • XD-1.0-13Y thumbnail 2
  • XD-1.0-13Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-1.0-13YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-1.0-13Y
LCSC Part #
C17700345
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 13POS 1mm SINGLE ROW
Datasheetpdf iconchxunda XD-1.0-13Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0511$ 0.51
100+$ 0.0404$ 4.04
300+$ 0.0351$ 10.53
1,000+$ 0.0311$ 31.10
5,000+$ 0.0279$ 139.50
10,000+$ 0.0262$ 262.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x13P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row13
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.