LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-1.0-5Y product image
  • XD-1.0-5Y thumbnail 1
  • XD-1.0-5Y thumbnail 2
  • XD-1.0-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-1.0-5YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-1.0-5Y
LCSC Part #
C17700337
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 5POS 1mm SINGLE ROW
Datasheetpdf iconchxunda XD-1.0-5Y
Custom CablesMOQ 1pc
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0219$ 0.44
200+$ 0.0171$ 3.42
600+$ 0.0144$ 8.64
2,000+$ 0.0128$ 25.60
10,000+$ 0.0114$ 114.00
20,000+$ 0.0106$ 212.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.