LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-1.0-3Y product image
  • XD-1.0-3Y thumbnail 1
  • XD-1.0-3Y thumbnail 2
  • XD-1.0-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-1.0-3YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-1.0-3Y
LCSC Part #
C17700335
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 3POS 1mm SINGLE ROW
Datasheetpdf iconchxunda XD-1.0-3Y
Custom CablesMOQ 1pc
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.66
500+$ 0.0103$ 5.15
2,000+$ 0.0087$ 17.40
4,000+$ 0.0077$ 30.80
24,000+$ 0.0069$ 165.60
50,000+$ 0.0064$ 320.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.