Megastar ZX-HY2.0-2PBXC
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-HY2.0-2PBXC |
| LCSC Part # | C17700256 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Megastar | |
| Packaging | - | |
| colour | Red, black | |
| spacing | 2mm | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 2 | |
| Tail processing | Tin plated | |
| WireRod | UL1007 26AWG | |
| Number of stitches | 2P | |
| attachment | 1 housing, 2 terminals | |
| ThreadLength | 200mm | |
| Wire gauge | 26AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1654 | $ 0.83 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Megastar | |
| Packaging | - | |
| colour | Red, black | |
| spacing | 2mm | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 2 | |
| Tail processing | Tin plated | |
| WireRod | UL1007 26AWG | |
| Number of stitches | 2P | |
| attachment | 1 housing, 2 terminals | |
| ThreadLength | 200mm | |
| Wire gauge | 26AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


