Seoul Semiconductor Inc. S1S0-3030409506-0000003S-00001
| Manufacturer | |
| Mfr. Part # | S1S0-3030409506-0000003S-00001 |
| LCSC Part # | C17699938 |
| Package | SMD3030-2P |
| Customer # | |
| Description | 4000K 6.4V White -40℃~+85℃ SMD3030-2P LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5484 | $ 0.55 |
200+ | $ 0.2197 | $ 43.94 |
500+ | $ 0.2121 | $ 106.05 |
1,000+ | $ 0.2076 | $ 207.60 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$