Allied Vision 14150
| Manufacturer | |
| MPN | 14150 |
| LCSC Part # | C17699450 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | Wideband advanced noise reduction function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 U-050 features an onsemi PYTHON 480 sensor, capable of running at 117.0 fps at 0.5MP resolution. The Alvium 1800 U is an entry-level high-performance imaging product for industrial applications built on ALVIUM technology. These compact and lightweight cameras are equipped with next-generation sensors, delivering high image quality and frame rates at an optimal price-to-performance ratio. Their USB3 Vision-compliant interface and industrial-grade hardware make them ideal for a wide range of machine vision applications on PC-based or embedded systems. They enable easy software integration via Vimba X and are compatible with the most popular third-party image processing libraries. Pixel formats include RGB color pixel formats (RGB8 [default], BGR8) and raw pixel formats (BayerRG8, BayerRG10, BayerRG10p, BayerRG12, BayerRG12p). The GPIO is TTL I/O with 4 programmable GPIOs. Operating temperature ranges from -20°C to +65°C (housing). Power requirements (DC): USB 3.1 Gen 1 powered or 5.0V external power supply. Power consumption: 1.5W typical (USB powered), 1.7W typical (external powered). Weight: 65g. Body dimensions (L×W×H, mm): 33×32×29.
Features
- Image Controls - Automatic:
- Auto Exposure
- Auto Gain
- Auto White Balance (color models)
- Image Controls - Other:
- Adaptive Noise Correction
- Binning
- Black Level
- Color Transformation (including Hue, Saturation; color models)
- Contrast
- Custom Convolution
- Debayering up to 5×5 (color models)
- Defect Pixel Correction (DPC)
- Fixed Pattern Noise Correction (FPNC)
- Gamma Correction
- Look-Up Table (LUT)
- X/Y Flip
- Region of Interest (ROI)
- Sharpness/Blur
- Camera Controls:
- Acquisition Frame Rate
- Bandwidth Control
- Counters and Timers
- Field Firmware Update
- I/O and Trigger Control
- Serial I/O
- Temperature Monitoring
- U3 Power Saving Mode
- User Sets
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 298.0154 | $ 298.02 |
| 200+ | $ 279.8949 | $ 55978.98 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

