Carlo Gavazzi Computing Solutions ILSP8
| Manufacturer | |
| MPN | ILSP8 |
| LCSC Part # | C17699201 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Temperature | -25℃~+100℃ | |
| Sensing Range | - | |
| Interface | SPST-NO;-;SPST-NC | |
| Voltage - Supply | - | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 201.0962 | $ 201.10 |
| 200+ | $ 80.2395 | $ 16047.90 |
| 500+ | $ 77.5576 | $ 38778.80 |
| 1,000+ | $ 76.2328 | $ 76232.80 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Temperature | -25℃~+100℃ | |
| Sensing Range | - | |
| Interface | SPST-NO;-;SPST-NC | |
| Voltage - Supply | - | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

