LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED MX6AWT-H1-R250-0009B5 product image
Images for reference only

CREE LED MX6AWT-H1-R250-0009B5RoHS

Manufacturer
MPN
MX6AWT-H1-R250-0009B5
LCSC Part #
C17698969
Packaging
SMD
Customer #
Key Attributes
3.3V White SMD LED White Lighting RoHS
Datasheetpdf iconCREE LED MX6AWT-H1-R250-0009B5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
PackagingSMD
Forward Current1A
Color Temperature-
Viewing Angle120°
Voltage - Forward(Vf)3.3V
Illumination ColorWhite
Operating Temperature-
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2864$ 1.29
250+$ 0.5133$ 128.33
500+$ 0.496$ 248.00
1,000+$ 0.4881$ 488.10
Standard Packaging250/Full Reel
Better price for more quantity?
$