LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS VVZ39-08HO7 product image
Images for reference only

Littelfuse/IXYS VVZ39-08HO7RoHS

Manufacturer
MPN
VVZ39-08HO7
LCSC Part #
C17698572
Packaging
-
Customer #
Key Attributes
50mA 25mA 800V 3 SCR and 3 Diode SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS VVZ39-08HO7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
Packaging-
Holding Current (Ih)50mA
Current - Gate Trigger(Igt)25mA
Peak off - state voltage(Vdrm)800V
SCR Type3 SCR and 3 Diode
Gate Trigger Voltage (Vgt)1.5V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • DCB ceramic substrate package
  • Isolation voltage 3000 V~
  • Planar passivated die
  • Low forward voltage drop
  • Leads suitable for PCB soldering
  • Easy two-screw mounting
  • Space and weight saving
  • Improved temperature and power cycling capability
  • Compact size, lightweight

Applications

AI Translation

DC power supply equipment, PWM inverter input rectifiers, battery DC power supplies, DC motor field excitation power supplies

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.4594$ 34.46
200+$ 13.7505$ 2750.10
500+$ 13.2902$ 6645.10
1,000+$ 13.0632$ 13063.20
Standard Packaging25/Full Box
Better price for more quantity?
$