LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ART915X250903AM-IC product image
Images for reference only

ABRACON ART915X250903AM-ICRoHS

Manufacturer
MPN
ART915X250903AM-IC
LCSC Part #
C17698248
Packaging
-
Customer #
Key Attributes
6.5m Range UHF RFID Tag for Metal
Datasheetpdf iconABRACON ART915X250903AM-IC

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerABRACON
Packaging-
FeaturesEnergy harvesting
Frequency902MHz~928MHz
Voltage - Supply-
agreementISO 18000-6C;EPC
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Long 6.5m read range
  • Compatible with any material, including metal
  • Passive tag requires no battery or power supply
  • Suitable for applications in harsh conditions
  • Wide operating temperature -40~+85
  • Compliant with ISO 18000-6C/EPC Class1 Gen2
  • 902~928MHz operation
  • Utilizing Alien H3 RFID chipset
  • Compact 23.0 x 9.0 mm footprint
  • 3.0 mm height ideal for low profile requirements

Applications

AI Translation
  • Local asset tracking for industrial, heavy equipment, and data center applications
  • Medical equipment
  • Oil and gas industry
  • Trains and other transportation assets
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2128$ 12.21
200+$ 4.8727$ 974.54
500+$ 4.7107$ 2355.35
1,000+$ 4.6304$ 4630.40
Standard Packaging100/Full Tray
Better price for more quantity?
$