CREE LED CMU1003-0000-000N0U0A35G
| Manufacturer | |
| Mfr. Part # | CMU1003-0000-000N0U0A35G |
| LCSC Part # | C17698186 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Description | 3500K 33.7V SMD,13.5x13.5mm LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8721 | $ 1.87 |
200+ | $ 0.7479 | $ 149.58 |
400+ | $ 0.7227 | $ 289.08 |
800+ | $ 0.7101 | $ 568.08 |
Standard Packaging 400/Full
Tray | ||
Better price for more quantity?
$