VISHAY 6N136-X017T
| Manufacturer | |
| MPN | 6N136-X017T |
| LCSC Part # | C17698136 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 8mA 5V 1.33V DC SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Output Current | 8mA | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 19%;35% | |
| Voltage - Forward(Vf) | 1.33V | |
| Forward Current(If) | 25mA | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Features | Open-collector output | |
| Operating Temperature | -55℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 6N135 and 6N136 are optocouplers featuring a GaAlAs infrared LED optically coupled to an integrated photodetector comprising a photodiode and a high-speed transistor, housed in a DIP-8 plastic package. Signals can be transmitted between two electrically isolated circuits at frequencies up to 2 MHz. The potential difference between the coupled circuits must not exceed the maximum allowable reference voltage.
Features
- Isolation test voltage: 5300 VRMS
- TTL compatible
- High bit rate: 1 Mbit/s
- High common-mode interference immunity
- Bandwidth 2 MHz
- Open collector output
- External base wiring capable
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4935 | $ 1.49 |
| 200+ | $ 0.5968 | $ 119.36 |
| 500+ | $ 0.5771 | $ 288.55 |
| 1,000+ | $ 0.5665 | $ 566.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-8P | |
| Output Current | 8mA | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 19%;35% | |
| Voltage - Forward(Vf) | 1.33V | |
| Forward Current(If) | 25mA | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Features | Open-collector output | |
| Operating Temperature | -55℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 6N135 and 6N136 are optocouplers featuring a GaAlAs infrared LED optically coupled to an integrated photodetector comprising a photodiode and a high-speed transistor, housed in a DIP-8 plastic package. Signals can be transmitted between two electrically isolated circuits at frequencies up to 2 MHz. The potential difference between the coupled circuits must not exceed the maximum allowable reference voltage.
Features
- Isolation test voltage: 5300 VRMS
- TTL compatible
- High bit rate: 1 Mbit/s
- High common-mode interference immunity
- Bandwidth 2 MHz
- Open collector output
- External base wiring capable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

