Connor Winfield HSM536-66.6666
| Manufacturer | |
| MPN | HSM536-66.6666 |
| LCSC Part # | C17697886 |
| Packaging | SMD-4P,11.1x6.4mm |
| Customer # | |
| Key Attributes | SMD-4P,11.1x6.4mm Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD-4P,11.1x6.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Connor-Winfield HSM546, HSM516, HSM526, and HSM536 are 5.0V HCMOS SMT fixed-frequency crystal oscillators (XO), designed for all applications requiring precision clocking over the commercial temperature range of 0 to 70°C. The SMT package is optimized for high-density mounting, making it ideal for high-volume production.
Features
AI Translation
- 1.8 to 80 MHz
- 5.0V operating voltage
- Tri-state enable/disable function
- Overall frequency tolerance:
- HSM546 ±20ppm
- HSM516 ±25ppm
- HSM526 ±50ppm
- HSM536 ±100ppm
- Temperature range: 0 to 70℃
- Ceramic SMD package
- Tape and reel packaging
- RoHS compliant / lead-free
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.0383 | $ 37.04 |
| 200+ | $ 14.7787 | $ 2955.74 |
| 500+ | $ 14.2849 | $ 7142.45 |
| 1,000+ | $ 14.0411 | $ 14041.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD-4P,11.1x6.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Connor-Winfield HSM546, HSM516, HSM526, and HSM536 are 5.0V HCMOS SMT fixed-frequency crystal oscillators (XO), designed for all applications requiring precision clocking over the commercial temperature range of 0 to 70°C. The SMT package is optimized for high-density mounting, making it ideal for high-volume production.
Features
AI Translation
- 1.8 to 80 MHz
- 5.0V operating voltage
- Tri-state enable/disable function
- Overall frequency tolerance:
- HSM546 ±20ppm
- HSM516 ±25ppm
- HSM526 ±50ppm
- HSM536 ±100ppm
- Temperature range: 0 to 70℃
- Ceramic SMD package
- Tape and reel packaging
- RoHS compliant / lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

