MICROCHIP MQ2N5115UB/TR
| Manufacturer | |
| Mfr. Part # | MQ2N5115UB/TR |
| LCSC Part # | C17696873 |
| Package | SMD-3P |
| Customer # | |
| Description | 500mW 1 P-Channel 15mA 100Ω 30V SMD-3P JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Package | SMD-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 195.9274 | $ 195.93 |
200+ | $ 78.1768 | $ 15635.36 |
500+ | $ 75.564 | $ 37782.00 |
1,000+ | $ 74.2735 | $ 74273.50 |
Standard Packaging 100/Full
Reel | ||