LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCD56-18IO1B product image
Images for reference only

Littelfuse/IXYS MCD56-18IO1BRoHS

Manufacturer
MPN
MCD56-18IO1B
LCSC Part #
C17696575
Packaging
TO-240AA
Customer #
Key Attributes
200mA 100mA 1.8kV 1 SCR and 1 Diode TO-240AA SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS MCD56-18IO1B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
PackagingTO-240AA
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)100mA
Current - On State(It(RMS))100A
Peak off - state voltage(Vdrm)1.8kV
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)1.5V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece

Features

AI Translation
  • Power frequency thyristor
  • Planar passivated die
  • Long-term stability
  • Direct copper bonded Al₂O₃ ceramic
  • Isolation voltage: 4800 V~
  • Industry standard outline
  • RoHS compliant
  • Solder pins for PCB mounting
  • Substrate: DCB ceramic
  • Weight reduction
  • Advanced power cycling

Applications

AI Translation

Line rectification 50/60 Hz, AC motor soft-start control, DC motor control, power converters, AC power control

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.7319$ 52.73
216+$ 21.0407$ 4544.79
504+$ 20.3376$ 10250.15
1,008+$ 19.99$ 20149.92
Standard Packaging36/Full Box
Better price for more quantity?
$