LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Navitas NV6128 product image
Images for reference only

Navitas NV6128RoHS

Manufacturer
MPN
NV6128
LCSC Part #
C17696178
Packaging
QFN-30(6x8)
Customer #
Key Attributes
70mΩ 650V Active High 20A 1 QFN-30(6x8) Power Driver Modules RoHS
Datasheetpdf iconNavitas NV6128

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerNavitas
PackagingQFN-30(6x8)
Operating Temperature --40℃~+125℃
RDS(on)70mΩ
Voltage - Supply650V
FeaturesOvervoltage protection;ESD protection
Type-
Control Input LogicActive High
Maximum Continuous Current20A
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The NV6128 is a thermally-enhanced version of the popular 650 V GaNFast power IC, optimized for high-frequency and soft-switching topologies. Monolithic integration of FET, drive and logic creates an easy-to-use ‘digital in, power out’ high performance powertrain building block, enabling designers to create the fastest, smallest, most efficient integrated powertrain. The highest dV/dt immunity, high-speed integrated drive and industry standard low-profile, low-inductance, 6×8 mm SMT QFN package allow designers to exploit Navitas GaN technology with simple, quick, dependable solutions for breakthrough power density and efficiency. Navitas’ GaNFast power ICs extend the capabilities of traditional topologies such as flyback, half-bridge, resonant, etc. to MHz+ and enable the commercial introduction of breakthrough designs.

Features

AI Translation
  • Large cooling pad
  • Enhanced thermals when using CS resistor
  • Monolithically-integrated gate drive
  • Wide VCC range (10 to 30 V)
  • Programmable turn-on dV/dt
  • Source Kelvin ground
  • 200 V/ns dV/dt immunity
  • 800 V Transient Voltage Rating
  • 650 V Continuous Voltage Rating
  • Low 70 mΩ resistance
  • Zero reverse recovery charge
  • ESD protection - 2 kV (HBM), 1 kV (CDM)
  • 6×8 mm footprint, 0.85 mm profile
  • Minimized package inductance
  • RoHS, Pb-free, REACH-compliant
  • Up to 40% energy savings vs Si solutions
  • System level 4 kg CO₂ Carbon Footprint reduction

Applications

AI Translation
  • AC-DC, DC-DC, DC-AC
  • QR Flyback, PFC, AHB, Buck, Boost, Half bridge, Full bridge, LLC resonant, Class D
  • Wireless power, Solar Micro-inverters, LED lighting, TV SMPS, Server, Telecom
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.014$ 13.01
200+$ 5.1936$ 1038.72
500+$ 5.0205$ 2510.25
1,000+$ 4.9348$ 4934.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$