3M D3793-6202-AR
| Manufacturer | |
| MPN | D3793-6202-AR |
| LCSC Part # | C17694671 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2 10P -55℃~+105℃ 5 2.54mm 1A 125V 2x5P 2.54mm Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 10P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.54mm | |
| Plastic Material | PCT | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7932 | $ 0.79 |
| 200+ | $ 0.3161 | $ 63.22 |
| 450+ | $ 0.3068 | $ 138.06 |
| 900+ | $ 0.3006 | $ 270.54 |
Standard Packaging450/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 10P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.54mm | |
| Plastic Material | PCT | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

