Bridgelux BXEP-30E-163-18A-00-00-0
| Manufacturer | |
| Mfr. Part # | BXEP-30E-163-18A-00-00-0 |
| LCSC Part # | C17694544 |
| Package | 5050 |
| Customer # | |
| Description | 160mA White 18.1V 5050 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Bridgelux | |
| Package | 5050 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5802 | $ 0.58 |
200+ | $ 0.2318 | $ 46.36 |
500+ | $ 0.2242 | $ 112.10 |
1,500+ | $ 0.2212 | $ 331.80 |
Standard Packaging 1500/Full
Reel | ||