VISHAY RSSD20117A22R0JB00
| Manufacturer | |
| Mfr. Part # | RSSD20117A22R0JB00 |
| LCSC Part # | C17694399 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 22Ω ±5% 100W |
| Description | 22Ω 100W ±5% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 143.8912 | $ 143.89 |
200+ | $ 57.4143 | $ 11482.86 |
500+ | $ 55.4953 | $ 27747.65 |
1,000+ | $ 54.5477 | $ 54547.70 |
Standard Packaging 1/Full
Box | ||