VISHAY RSSD08X34A1R50KS09
| Manufacturer | |
| Mfr. Part # | RSSD08X34A1R50KS09 |
| LCSC Part # | C17693379 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1.5Ω ±10% 16W |
| Description | 1.5Ω 16W ±10% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 31.3473 | $ 31.35 |
200+ | $ 12.5084 | $ 2501.68 |
500+ | $ 12.0909 | $ 6045.45 |
1,000+ | $ 11.8845 | $ 11884.50 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$