Littelfuse/IXYS MCD72-16IO8B
| Manufacturer | |
| MPN | MCD72-16IO8B |
| LCSC Part # | C17692705 |
| Packaging | TO-240AA |
| Customer # | |
| Key Attributes | 200mA 150mA 1.6kV 1 SCR and 1 Diode TO-240AA SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-240AA | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Current - On State(It(RMS)) | 180A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | 1 SCR and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Data in accordance with IEC 60747, unless otherwise specified, refers to a single thyristor/diode.
Features
AI Translation
- International standard package, JEDEC TO-240 AA
- Direct copper bonded Al₂O₃ ceramic substrate
- Planar passivated die
- Isolation voltage 3600 V~
- UL registered, file no. E 72873
- Version 1B with dual gate-cathode pins
Applications
AI Translation
DC motor control, AC motor soft-start controllers, photothermal and temperature control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.6984 | $ 58.70 |
| 216+ | $ 23.4216 | $ 5059.07 |
| 504+ | $ 22.6391 | $ 11410.11 |
| 1,008+ | $ 22.2518 | $ 22429.81 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

