Johanson Dielectrics 2450BL14C0200001T
| Manufacturer | |
| MPN | 2450BL14C0200001T |
| LCSC Part # | C17692672 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 9.5dB 180°@±10° 2.4GHz~2.5GHz 50Ω:200Ω 1.3dB 0603 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Amplitude Balance (Max) | 2dB | |
| Return Loss(Min) | 9.5dB | |
| Phase Difference | 180°@±10° | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:200Ω | |
| Insertion Loss | 1.3dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3825 | $ 0.38 |
| 200+ | $ 0.1526 | $ 30.52 |
| 500+ | $ 0.1475 | $ 73.75 |
| 1,000+ | $ 0.145 | $ 145.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

