DIODES 74LVC07AS14-13
| Manufacturer | |
| MPN | 74LVC07AS14-13 |
| LCSC Part # | C176925 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | HEX BUFFER WITH OPEN DRAIN OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 6 | |
| Propagation Delay | 2.3ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC07A provides six independent open- drain buffers. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using IoFF. The IoFF circuitry disables the output preventing damaging current backflow when the device is powered down. The outputs can be connected to implement active- low wired- OR or active- high wired- AND functions. The gates perform the positive Boolean function: Y = A
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- Sinks 24mA at VCC = 3.3V
- CMOS low power consumption
- IoFF Supports Partial- Power- Down Mode Operation
- Inputs or outputs accept up to 5.5V
- Inputs can be driven by 3.3V or 5.5V allowing for voltage translation applications.
- ESD Protection Exceeds JESD 22:
- 200- V Machine Model (A115- A)
- 2000- V Human Body Model (A114- A)
- Exceeds 1000- V Charged Device Model (C101C)
- Latch- Up Exceeds 250 mA per JESD 78, Class II
- Range of Package Options SO- 14 and TSSOP- 14
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General- purpose logic
- Power down signal isolation
- Wide array of products such as:
- PCs, networking, notebooks, ultrabooks, netbooks
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top boxes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.236 | $ 1.18 |
| 50+ | $ 0.1881 | $ 9.41 |
| 150+ | $ 0.1676 | $ 25.14 |
| 500+ | $ 0.1419 | $ 70.95 |
| 2,500+ | $ 0.1305 | $ 326.25 |
| 5,000+ | $ 0.1237 | $ 618.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 6 | |
| Propagation Delay | 2.3ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC07A provides six independent open- drain buffers. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using IoFF. The IoFF circuitry disables the output preventing damaging current backflow when the device is powered down. The outputs can be connected to implement active- low wired- OR or active- high wired- AND functions. The gates perform the positive Boolean function: Y = A
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- Sinks 24mA at VCC = 3.3V
- CMOS low power consumption
- IoFF Supports Partial- Power- Down Mode Operation
- Inputs or outputs accept up to 5.5V
- Inputs can be driven by 3.3V or 5.5V allowing for voltage translation applications.
- ESD Protection Exceeds JESD 22:
- 200- V Machine Model (A115- A)
- 2000- V Human Body Model (A114- A)
- Exceeds 1000- V Charged Device Model (C101C)
- Latch- Up Exceeds 250 mA per JESD 78, Class II
- Range of Package Options SO- 14 and TSSOP- 14
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General- purpose logic
- Power down signal isolation
- Wide array of products such as:
- PCs, networking, notebooks, ultrabooks, netbooks
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



