VISHAY GL34G-E3/83
| Manufacturer | |
| MPN | GL34G-E3/83 |
| LCSC Part # | C17692138 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 0.5A DO-213AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.3V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Superectifier structure for high reliability condition
- Ideal for automated placement e3
- Low forward voltage drop
- Low leakage current RoHS
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0169 | $ 1.02 |
| 10+ | $ 0.8283 | $ 8.28 |
| 30+ | $ 0.7348 | $ 22.04 |
| 100+ | $ 0.6412 | $ 64.12 |
| 500+ | $ 0.5854 | $ 292.70 |
| 1,000+ | $ 0.5568 | $ 556.80 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.3V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Superectifier structure for high reliability condition
- Ideal for automated placement e3
- Low forward voltage drop
- Low leakage current RoHS
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

