VISHAY RSSD30250A4R70KB06
| Manufacturer | |
| Mfr. Part # | RSSD30250A4R70KB06 |
| LCSC Part # | C17692075 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 4.7Ω ±10% 280W |
| Description | 4.7Ω 280W ±10% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 137.0073 | $ 137.01 |
198+ | $ 54.6668 | $ 10824.03 |
498+ | $ 52.8414 | $ 26315.02 |
1,002+ | $ 51.9383 | $ 52042.18 |
Standard Packaging 6/Full
Box | ||