PASTERNACK PE71S6390
| Manufacturer | |
| Mfr. Part # | PE71S6390 |
| LCSC Part # | C17691852 |
| Package | - |
| Customer # | |
| Key Attributes | Transfer Electromechanical Relay Latching Switch, DC to 12 GHz,up to 90W,12V, SMA |
| Description | 0Hz~12GHz RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PASTERNACK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 341.019 | $ 341.02 |
200+ | $ 320.2846 | $ 64056.92 |
500+ | $ 309.5818 | $ 154790.90 |
1,000+ | $ 304.2946 | $ 304294.60 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$