LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Seoul Semiconductor Inc. STW8Q14BE-T5-EB product image
Images for reference only

Seoul Semiconductor Inc. STW8Q14BE-T5-EBRoHS

Manufacturer
MPN
STW8Q14BE-T5-EB
LCSC Part #
C17691685
Packaging
SMD-4P,5.2x3mm
Customer #
Key Attributes
4000K 3.2V White SMD-4P,5.2x3mm LED White Lighting RoHS
Datasheetpdf iconSeoul Semiconductor Inc. STW8Q14BE-T5-EB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerSeoul Semiconductor Inc.
PackagingSMD-4P,5.2x3mm
Forward Current100mA
Color Temperature4000K
Viewing Angle120°
Voltage - Forward(Vf)3.2V
Illumination ColorWhite

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

This white surface mount LED features a standard package size of 5.6×3.0×0.9mm. It has a substrate consisting of a molded plastic reflector mounted on top of a lead frame. The chip is mounted within the reflector cavity, which is encapsulated with silicone. The package design, combined with carefully selected component materials, gives these products high reliability.

Features

AI Translation
  • Industry-standard 5630 package size
  • High color quality, minimum CRI 80
  • Wide color temperature range 2600~7000K
  • RoHS compliant

Applications

AI Translation

Indoor lighting, general lighting, indoor/outdoor displays, architectural/decorative lighting

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6604$ 0.66
200+$ 0.2636$ 52.72
500+$ 0.256$ 128.00
1,000+$ 0.2515$ 251.50
Standard Packaging3500/Full Reel
Better price for more quantity?
$