OSRAM GW JTLMS1.EM-GWH4-XX53-1-60-R33
| Manufacturer | |
| MPN | GW JTLMS1.EM-GWH4-XX53-1-60-R33 |
| LCSC Part # | C17691266 |
| Packaging | 2835 |
| Customer # | |
| Description | 5000K 3V White -40℃~+100℃ 2835 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
11,800
11,800
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0205 | $ 1.03 |
500+ | $ 0.0161 | $ 8.05 |
1,500+ | $ 0.0137 | $ 20.55 |
10,000+ | $ 0.0123 | $ 123.00 |
20,000+ | $ 0.011 | $ 220.00 |
50,000+ | $ 0.0104 | $ 520.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$