Littelfuse/IXYS MCD26-08IO8B
| Manufacturer | |
| MPN | MCD26-08IO8B |
| LCSC Part # | C17691262 |
| Packaging | TO-240AA |
| Customer # | |
| Key Attributes | 200mA 100mA 800V 1 SCR and 1 Diode TO-240AA SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-240AA | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Current - On State(It(RMS)) | 50A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 SCR and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.5964 | $ 35.60 |
| 216+ | $ 14.2042 | $ 3068.11 |
| 504+ | $ 13.7285 | $ 6919.16 |
| 1,008+ | $ 13.4947 | $ 13602.66 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

