ROHM SP8K80TB1
| Manufacturer | |
| Mfr. Part # | SP8K80TB1 |
| LCSC Part # | C17689842 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 500V 500mA SOP-8 |
| Description | 500V 500mA 11.7Ω@10V,250mA 2W 2 N-Channel SOP-8 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0299 | $ 2.03 |
10+ | $ 1.9793 | $ 19.79 |
30+ | $ 1.944 | $ 58.32 |
100+ | $ 1.9103 | $ 191.03 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$