Bridgelux BXEN-35S-13H-9C-00-0-0
| Manufacturer | |
| Mfr. Part # | BXEN-35S-13H-9C-00-0-0 |
| LCSC Part # | C17689752 |
| Package | 2835 |
| Customer # | |
| Description | 3500K 9.1V White 2835 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Bridgelux | |
| Package | 2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0949 | $ 0.09 |
200+ | $ 0.0379 | $ 7.58 |
500+ | $ 0.0366 | $ 18.30 |
1,000+ | $ 0.036 | $ 36.00 |
Standard Packaging 5000/Full
Reel | ||