Spectra Symbol SP-L-0500-203-3%-ST
| Manufacturer | |
| Mfr. Part # | SP-L-0500-203-3%-ST |
| LCSC Part # | C17689448 |
| Package | - |
| Customer # | |
| Description | 0mm~500mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Spectra Symbol | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 54.3572 | $ 54.36 |
200+ | $ 21.6899 | $ 4337.98 |
500+ | $ 20.9645 | $ 10482.25 |
1,000+ | $ 20.6074 | $ 20607.40 |
Standard Packaging 25/Full
Box | ||