CREE LED XEGABL-H0-0000-000-000000P4003
| Manufacturer | |
| MPN | XEGABL-H0-0000-000-000000P4003 |
| LCSC Part # | C17689215 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | Blue 3.05V SMD-3P LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD-3P | |
| Operating Temperature | - | |
| Forward Current | 1A | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Illumination Color | Blue | |
| Viewing Angle | 125° | |
| Wavelength - Dominant | 478nm | |
| Voltage - Forward(Vf) | 3.05V | |
| Diode Configuration | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XLamp Element G (XE-G) LED is a breakthrough solution for color-mixing lighting applications that require high-lumen output with full control over spectral content. Available in 17 distinct colors and a complete range of white options, the XLamp XE-G LED offers lighting manufacturers unprecedented flexibility to modify and optimize the light output characteristics of their products. The new XE-G 2.05×1.6 mm package delivers an industry-leading combination of features for this size class, including a large isolated thermal pad, ESD protection, and minimal spacing between the LED die and package edge. The XE-G platform maintains consistency across all colors for critical LED design parameters — including package dimensions, PCB footprint, anode/cathode orientation, light source size, light source position, and ESD protection. This consistency enables effortless reuse of core design elements, such as PCBs and optical components, across a wide range of designs.
Features
- XLamp Element G (XE-G) LED optimized for directional lighting applications benefiting from multi-color LED designs, including indoor directional lighting, architectural lighting, entertainment lighting, and automotive aftermarket lighting.
- Available in white (70, 80, and 90 CRI), purple, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC mint, amber, PC amber, PC yellow, red-orange, PC red-orange, red, PC red, and photo red.
- Maximum drive current: 3A
- Reflow solderable — compliant with JEDEC J-STD-020C
- Indefinite storage at ≤30°C/85% RH
- UL recognized component (E349212)
Applications
Indoor directional lighting, architectural lighting, entertainment lighting, automotive aftermarket lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2078 | $ 4.21 |
| 200+ | $ 1.6798 | $ 335.96 |
| 500+ | $ 1.6238 | $ 811.90 |
| 1,000+ | $ 1.595 | $ 1595.00 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

